INA132U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 100 руб.
от 2 шт. —
1 950 руб.
от 5 шт. —
1 840 руб.
от 10 шт. —
1 771.25 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Описание
Электроэлемент
AMP DIFF LOW POWER, SMD, SOIC8, 132; No. of Amplifiers:1Amplifiers; Input Offset Voltage:250µV; Gain dB Max:1dB; Bandwidth:300kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Range:± 1.35V to ± 18V; Slew Rate:0.1V/µs; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.35V to ± 18V; Amplifier Type:Low Power; Base Number:132; Operating Temperature Range:-40°C to +125°C; Supply Current:160µA; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum Input Offset Voltage - (mV) | 0.5@5V |
Maximum Input Resistance - (MOhm) | 0.08(Typ)@??15V |
Maximum Voltage Gain - (dB) | 0(Typ) |
Military | No |
Minimum CMRR - (dB) | 76 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
3 dB Bandwidth: | 300 kHz |
Amplifier Type: | Differential |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 76 dB |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.075% |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 300 kHz |
Input Voltage Range - Max: | Positive Rail x 2-2 V |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 2.7 V to 36 V |
Output Current per Channel: | 12 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | INA132 |
SR - Slew Rate: | 0.1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -15 V |
Vos - Input Offset Voltage: | 75 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet INA132UA/2K5
pdf, 333 КБ
INA132 Datasheet
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем