DRV110APWR

DRV110APWR
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.710 руб.
от 10 шт.650 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8002953849
Бренд: Texas Instruments

Описание

Электроэлемент
Single-Channel Relay, Solenoid, Valve Low-Side Controller With Current Regulation 14-TSSOP -40 to 125

Технические параметры

Brand Texas Instruments
Development Kit DRV110EVM
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1
Operating Supply Current 360 uA
Operating Supply Voltage 6 V to 15 V
Operating Temperature Range -40 C to+105 C
Output Current 8 mA
Output Voltage 6 V to 15 V
Package / Case TSSOP-14
Packaging Reel
Product Electromechanical Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series DRV110
Type PWM Current Controller
Unit Weight 0.004949 oz
Brand: Texas Instruments
Development Kit: DRV110EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 360 uA
Operating Supply Voltage: 6 V to 15 V
Output Current: 8 mA
Output Voltage: 6 V to 15 V
Package / Case: TSSOP-14
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Electromechanical Drivers
Series: DRV110
Subcategory: PMIC-Power Management ICs
Type: PWM Controller
Вес, г 0.28

Техническая документация

Datasheet DRV110PWR
pdf, 1772 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем