TPS54140ADGQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Посмотреть аналоги3
Описание
Электроэлемент
Описание Преобразователь DC/DC, step down, Uвх 3,5-42В, Uвых 0,8-39В Характеристики Категория | Микросхема |
Тип | источника питания |
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Input Voltage | 3.5 V to 42 V |
Input Voltage MAX | 42 V |
Input Voltage MIN | 3.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 116 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1.5 A |
Output Voltage | 0.8 V to 39 V |
Package / Case | HVSSOP-10 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | TPS54140A |
Switching Frequency | 100 kHz to 2.5 MHz |
Topology | Buck |
Type | Voltage Converter |
Unit Weight | 0.000829 oz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/1@HBM |
Maximum Input Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 39 |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Switching Frequency (kHz) | 100 to 2500 |
Switching Regulator | Yes |
Typical Quiescent Current (uA) | 116 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 42 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 116 uA |
Output Current: | 1.5 A |
Output Voltage: | 800 mV to 39 V |
Package / Case: | MSOP-PowerPad-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 116 uA |
Series: | TPS54140A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 2.5 MHz |
Topology: | Buck |
Type: | Voltage Converter |
Converter Type | Step Down |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 39 V |
Maximum Switching Frequency | 2.5 MHz |
Minimum Input Voltage | 3.5 V |
Minimum Output Voltage | 0.8 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Width | 3.1mm |
Вес, г | 0.28 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 3149 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем