TS5A23157QDGSRQ1

TS5A23157QDGSRQ1
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 2 шт.300 руб.
от 5 шт.235 руб.
от 10 шт.210.42 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8002954016
Бренд: Texas Instruments

Описание

Электроэлемент
SWITCH, SPDT, DUAL, 5.5V, 15OHM, 10VSSOP; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:15ohm; Supply Voltage Range:1.65V to 5.5V; Analogue Switch Case:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Analogue Switch Case Style:VSSOP

Технические параметры

Automotive Yes
Maximum On Resistance - (Ohm) 180@4.5V
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 0.001@5.5V
Maximum Turn-Off Time - (ns) 16@1.95V@-40C to 85C
Maximum Turn-On Time - (ns) 27@1.95V@-40C to 85C
Military No
Minimum Single Supply Voltage - (V) 1.8
Number of Channels per Chip 2
Number of Inputs per Chip 2
Number of Outputs per Chip 4
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Pin Count 10
Polarity Non-Inverting
Standard Package Name SOP
Supplier Package VSSOP
Brand: Texas Instruments
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 3.8 ns
On Resistance - Max: 10 Ohms
On Time - Max: 57 ns
Package / Case: MSOP-10
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Qualification: AEC-Q100
Series: TS5A23157-Q1
Subcategory: Switch ICs
Supply Current - Max: 0.75 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA

Техническая документация

Datasheet TS5A23157TDGSRQ1
pdf, 1689 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем