LF356M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
138 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
Описание Микросхема: операционный усилитель, 5МГц, 10-36В, Ch: 1, SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Input Bias Current | 0.2(nA) |
Input Offset Voltage | 10(mV) |
Maximum Input Offset Current | 0.00005@±15V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 0.38(W) |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 1.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 12(V/us) |
Supply Current | 2.8@±15V(mA) |
Technology | BiFET |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 106.02(dB) |
Amplifier Type | J-FET |
GBP - Gain Bandwidth Product | 5MHz |
Iq Per Channel (Typ) | 5mA |
Maximum Operating Temperature | 70В°C |
Minimum Operating Temperature | 0В°C |
Number Of Circuits | 1 |
SR - Slew Rate | 12 V/us |
Supply Voltage - Max | 36V, В±5V |
Supply Voltage - Min | 10V |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 10 V to 36 V, +/-5 V to+/-18 V |
Output Current per Channel: | 25 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 380 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | LF356 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 12 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 10 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | 10 V to 36 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 2 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Monolithic Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.00005@±15V |
Maximum Input Offset Voltage (mV) | 10@±15V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 380 |
Maximum Supply Current (mA) | 10@±15V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 80 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Monolithic Amplifier |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical Input Noise Voltage Density (nV/rtHz) | 15@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
Typical Settling Time (ns) | 1500 |
Typical Slew Rate (V/us) | 12@±15V |
Typical Voltage Gain (dB) | 106.02 |
Mounting Type | Surface Mount |
Rail to Rail | No |
Typical Gain Bandwidth Product | 5MHz |
Typical Input Voltage Noise Density | 15nV/√Hz |
Typical Slew Rate | 12V/µs |
Typical Voltage Gain | 106 dB |
Width | 3.9mm |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 2624 КБ
Datasheet LF356M/NOPB
pdf, 2367 КБ
Документация
pdf, 2543 КБ
Datasheet LFx56
pdf, 2578 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем