LM1086IT-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
IC, LDO REG; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:27V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:15V; Output Current:1.5A; Dropout Voltag
Технические параметры
Output Type | Adjustable; Input Voltage Min |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 1.5 V at 1.5 A |
Dropout Voltage: | 1.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.6 V |
Line Regulation: | 0.2% |
Load Regulation: | 0.3% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Temperature Range: | -4 |
Output Current: | 1.5 A |
Output Type: | Adjustable |
Output Voltage: | 1.8 V to 5 V |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Quiescent Current: | 10 mA |
Reference Voltage: | 1.262 V |
Series: | LM1086 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Positive Regulator |
Voltage Regulation Accuracy: | 1.5% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 23°C/W |
Junction to Case | 16.1°C/W |
Lead Shape | Through Hole |
Line Regulation | 0.2% |
Load Regulation | 0.3% |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
Maximum Input Voltage (V) | 29 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Maximum Quiescent Current (mA) | 10 |
Minimum Input Voltage (V) | 2.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Voltage (V) | 1.25 to 27.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Polarity | Positive |
PPAP | No |
Reference Voltage (V) | 1.262 |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | TO |
Supplier Package | TO-220 |
Tab | Tab |
Type | LDO |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | 2.6 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | TO-220 |
Reference Voltage | 1.262V |
Regulator Type | Low Dropout Voltage |
Width | 4.7mm |
Вес, г | 3.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем