ISO7131CCDBQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 2 шт. —
1 370 руб.
от 5 шт. —
1 270 руб.
от 10 шт. —
1 218.75 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
Triple-channel, 2/1, 50-Mbps digital isolator 16-SSOP -40 to 125
Технические параметры
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 50Mbps |
Inputs - Side 1/Side 2 | 2/1 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 3 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2ns, 2ns |
Standard Package | 75 |
Supplier Device Package | 16-SSOP |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Forward Channels: | 2 Channel |
Input Type: | CMOS, TTL |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 10.5 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 23 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7131CC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Вес, г | 0.104 |
Техническая документация
Документация
pdf, 1490 КБ