TPS54627DDA

TPS54627DDA
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 2 шт.730 руб.
от 5 шт.657 руб.
от 10 шт.615 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8002954094
Бренд: Texas Instruments

Описание

Электроэлемент
Yes Step-down type -40°C~+85°C@(TA) 1 Step-down Adjustable 0.765V~5.5V 6A 4.5V~18V 650kHz SO-8-EP Преобразователь DC-DC

Технические параметры

Brand Texas Instruments
Development Kit TPS54627EVM-052
Factory Pack Quantity 75
Input Voltage 4.5 V to 18 V
Input Voltage MAX 18 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current 6 A
Output Voltage 0.76 V to 5.5 V
Package / Case HSOP-8
Packaging Tube
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54627
Supply Voltage - Min 4.5 V
Switching Frequency 650 kHz
Topology Buck
Type Synchronous Step-Down Converter
Unit Weight 0.00249 oz
Brand: Texas Instruments
Development Kit: TPS54627EVM-052
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 950 uA
Output Current: 6 A
Output Voltage: 760 mV to 5.5 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 3 uA
Series: TPS54627
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 650 kHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Вес, г 1

Техническая документация

Документация
pdf, 1678 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем