LMH6611MK
![LMH6611MK](https://static.chipdip.ru/lib/884/DOC017884043.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 2 шт. —
580 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Электроэлемент
Operational Amplifiers - Op Amps Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Технические параметры
Common Mode Rejection Ratio | 81(dB) |
Dual Supply Voltage (Max) | ±5.5(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 10100(nA) |
Input Offset Voltage | 0.6(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Supply Rejection Ratio | 81(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | Yes |
Single Supply Voltage (Max) | 11(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Slew Rate | 460(V/us) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 135 |
Voltage Gain in dB | 103(dB) |
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 135MHz |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 1 |
Output Type | Rail-to-Rail |
SR - Slew Rate | 460 V/us |
Supply Voltage - Max | 11V, В±1.35V |
Supply Voltage - Min | 2.7V |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 98 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Shutdown |
GBP - Gain Bandwidth Product: | 135 MHz |
Ib - Input Bias Current: | 11.1 uA |
In - Input Noise Current Density: | 2 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.2 mA |
Operating Supply Voltage: | 3 V, 5 V, 9 V |
Output Current per Channel: | 100 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOT-23-6 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 81 dB |
Series: | LMH6611 |
Shutdown: | Shutdown |
SR - Slew Rate: | 460 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCOM |
Voltage Gain dB: | 103 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары