EGF1D-E3/67A

Фото 1/2 EGF1D-E3/67A
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.134 руб.
от 29 шт.120.08 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002962585

Описание

Электроэлемент
EGF1D Series 200 V 1 A SMT Glass Passivated Ultrafast Rectifier - DO-214BA

Технические параметры

Automotive No
Maximum Continuous Forward Current - (A) 1
Military No
Operating Temperature - (??C) -65~175
Packaging Tape and Reel
Peak Forward Voltage - (V) 1
Peak Non-Repetitive Surge Current - (A) 30
Peak Reverse Current - (uA) 5
Peak Reverse Recovery Time - (ns) 50(Typ)
Peak Reverse Repetitive Voltage - (V) 200
Pin Count 2
Standard Package Name DO-214-BA
Supplier Package DO-214BA
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 200
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1
Peak Non-Repetitive Surge Current (A) 30
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 50(Typ)
Peak Reverse Repetitive Voltage (V) 200
PPAP No
Supplier Temperature Grade Commercial
Type Switching Diode
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-214BA(GF1)
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 50 ns
Series: EGF
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 200 V
Вес, г 0.17

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов