1565917-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 950 руб.
от 2 шт. —
1 820 руб.
от 3 шт. —
1 720 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** MEMORY SOCKET, SO-DIMM, 200 POSITION, Product Range:1565917 Series, Connector Type:SODIMM Socket, No. of Contacts:200, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Contact Termination Type:Surface Mount , RoHS Compliant: Yes
Технические параметры
3D Model | 1565917-4.pdf |
Category | Connectors, Interconnects |
Connector Style | SODIMM |
Contact Finish | Gold |
Family | Memory Connectors-Inline Module Sockets |
Features | Board Guide, Latches |
Memory Type | DDR 2 SDRAM |
Mounting Feature | Normal, Standard-Top |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 200 |
Online Catalog | DIMM Series |
Other Names | 15659174A97498TR |
Packaging | Tape & Reel(TR) |
RoHS Information | 1565917-4 Statement of ComplianceRoHS 2 Statement |
Series | AMP |
Standard Package | 150 |
Brand: | TE Connectivity |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Manufacturer: | TE Connectivity |
Number of Positions: | 200 Position |
Packaging: | Reel, Cut Tape |
Pitch: | 0.6 mm |
Product Category: | DIMM Connectors |
Product Type: | DIMM Connectors |
Product: | SODIMM |
Subcategory: | Memory Connectors & Sockets |
Type: | DDR |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 30(mohm) |
Current Rating | 0.5/Contact(A) |
Gender | SKT |
Grid Size | Not Required |
Housing Material | Thermoplastic |
Insulation Material | Thermoplastic |
Insulation Resistance | 50(Mohm) |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 200(POS) |
Operating Temp Range | -55C to 85C |
Pitch (mm) | 0.6(mm) |
Product Depth (mm) | 26.5(mm) |
Product Height (mm) | 5.2(mm) |
Product Length (mm) | 71.5(mm) |
Rad Hardened | No |
Row Spacing (mm) | 6.2(mm) |
Termination Method | Solder |
Type | DDR2 SO DIMM |
Voltage Rating | 25VAC |
Latching | Yes |
Maximum Operating Temperature | +85°C |
Memory Socket Type | DIMM Socket |
Minimum Operating Temperature | -55°C |
Pitch | 0.6mm |
Row Spacing | 6.2mm |
SDRAM Type | DDR1, DDR2 |
Вес, г | 9.052 |