ISO7742FQDWQ1, Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC Tube Automotive AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Мин. кол-во для заказа 80 шт.
Кратность заказа 40 шт.
от 120 шт. —
640 руб.
от 280 шт. —
614 руб.
Добавить в корзину 80 шт.
на сумму 55 200 руб.
Описание
Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator Logic 4-CH 100Mbps Automotive 16-Pin SOIC Tube
Технические параметры
Automotive | Yes |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 100Mbps |
Maximum ESD Protection Voltage (kV) | ±6000@HBM |
Maximum Fall Time (ns) | 3.9 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Maximum Propagation Delay Time (tPHL) (ns) | 16 |
Maximum Propagation Delay Time (tPLH) (ns) | 16 |
Maximum Rise Time (ns) | 3.9 |
Maximum Working Insulation Voltage | 1414Vp |
Minimum Common Mode Rejection (kV/us) | 85 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | Logic |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 13.4 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 10.7 ns |
Pulse Width Distortion: | 0 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 2 Channel |
Series: | ISO7742-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Applications | General-purpose |
Data Rate | 100Mbps |
Forward Channel | 2 |
Isolation Technology | 电容隔离 |
Number of Channels | 4 |
Operating Temperature | -40℃~+125℃ |
Reverse channel | 2 |
Supply Voltage | 2.25V~5.5V |
Voltage Isolation or Not | Without voltage isolation |
Техническая документация
Datasheet
pdf, 922 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем