PIC24FJ128GA202-I/SO
![Фото 1/3 PIC24FJ128GA202-I/SO](https://static.chipdip.ru/lib/036/DOC024036030.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/805/DOC003805303.jpg)
![](https://static.chipdip.ru/lib/574/DOC010574409.jpg)
1 890 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Электроэлемент
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 8 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 27 |
Interface Type | SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Number of ADC Channels | 16 Channel |
Operating Supply Voltage | 2 V to 3.6 V |
Packaging | Tube |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Unit Weight | 0.053123 oz |
ADC Resolution: | 10 bit, 12 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 21 I/O |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGA20x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Device Core | PIC |
Family Name | PIC24FJ |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of I2C Channels | 2 |
Number of SPI Channels | 3 |
Package Type | SOIC |
Pin Count | 28 |
Width | 7.5mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары