AD8236ARMZ

Фото 1/2 AD8236ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 2 шт.990 руб.
от 5 шт.905 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8002972028
Бренд: Analog Devices

Описание

Электроэлемент
Instrument Amplifier, 1, 3.5 mV, 0.011 V/ s, 23 kHz, 1.8V to 5.5V, MSOP RoHS Compliant: Yes

Технические параметры

Amplifier Type Instrumentation Amplifier
Bandwidth 23 kHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 100 dB
Factory Pack Quantity 50
Gain V/V 5 V/V to 200 V/V
Height 0.85 mm
Ib - Input Bias Current 10 pA
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Input Resistance 440 GOhms at 5 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 30 uA
Operating Supply Voltage 1.8 V to 5.5 V
Output Type Rail to Rail
Package / Case MSOP-8
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 130 dB
RoHS Details
Series AD8236
SR - Slew Rate 0.011 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Vcm - Common Mode Voltage 1.8 V to 5.5 V
Voltage Gain dB 46.02 dB
Vos - Input Offset Voltage 3.5 mV
Width 3 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Bias Current (uA) 0.00001@5V
Maximum Input Offset Voltage (mV) 3.5@5V
Maximum Input Resistance (MOhm) 440000@5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Voltage Range (V) <5
Maximum Voltage Gain (dB) 46.02
Maximum Voltage Gain Range (dB) 35 to 50
Minimum CMRR (dB) 86
Minimum CMRR Range (dB) 75 to 85
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Number of Channels per Chip 1
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Rail to Rail Rail to Rail Input/Output
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Typical Single Supply Voltage (V) 3|5
3 dB Bandwidth: 23 kHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 23 kHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 5 V/V to 200 V/V
Ib - Input Bias Current: 10 pA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 440 GOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 30 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Series: AD8236
SR - Slew Rate: 11 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Voltage Gain dB: 46.02 dB
Vos - Input Offset Voltage: 3.5 mV
Вес, г 0.07

Техническая документация

Datasheet
pdf, 396 КБ
Datasheet
pdf, 391 КБ
Документация
pdf, 422 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем