MCP16312-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
450 руб.
от 5 шт. —
367 руб.
от 10 шт. —
338.94 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
DC/DC CONV, SYNC BUCK, 500KHZ, MSOP-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:30V, No. of Outputs:1Outputs, DC / DC Converter IC Case:MSOP, No. of Pins:8Pins, Output Current:1A, MSL:- , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Input Voltage | 4.4 V to 30 V |
Input Voltage MAX | 30 V |
Input Voltage MIN | 4.4 V |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Voltage | 2 V to 24 V |
Package / Case | MSOP-8 |
Packaging | Bulk |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | MCP1631 |
Shutdown | Shutdown |
Supply Voltage - Min | 4.4 V |
Switching Frequency | 425 kHz to 575 kHz |
Topology | Buck |
Type | Synchronous Step-Down Regulator |
Unit Weight | 0.004938 oz |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 2 V to 24 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Series: | MCP1631 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 425 kHz to 575 kHz |
Topology: | Buck |
Efficiency | 95% |
Line Regulation | 0.15%/V |
Load Regulation | 0.25% |
Maximum Input Voltage | 30 V |
Maximum Output Current | 1A |
Maximum Output Voltage | 24 V |
Maximum Switching Frequency | 575 kHz |
Minimum Input Voltage | 4.4 V |
Minimum Output Voltage | 2 V |
Mounting Type | Surface Mount |
Output Type | Adjustable |
Package Type | MSOP |
Pin Count | 8 |
Regulator Function | Step Down |
Switching Regulator | Yes |
Width | 3mm |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем