MCP6491T-E/LTY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
400 руб.
от 5 шт. —
332 руб.
от 10 шт. —
306.18 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SC-70 T/R
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 3000 |
Manufacturer | Microchip |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Shutdown | No Shutdown |
Common Mode Rejection Ratio | 65(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 1.5 5.5V(mV) |
Maximum Input Offset Current | 0.0000001(TYP)5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-70 |
Pin Count | 5 |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.4(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 6(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 7.5 |
Voltage Gain in dB | 115(dB) |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 88 dB |
en - Input Voltage Noise Density: | 14 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 7.5 MHz |
Ib - Input Bias Current: | 350 pA |
In - Input Noise Current Density: | 0.6 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 100 fA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 530 uA |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Qualification: | AEC-Q100 |
Series: | MCP6491 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Topology: | Single |
Vcm - Common Mode Voltage: | 0 V to 5.8 V |
Vos - Input Offset Voltage: | 1.5 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Low Input Bias Current Amplifier |
Maximum Input Bias Current (uA) | 0.00035@5.5V@125C |
Maximum Input Offset Current (uA) | 0.0000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 1.5@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.8@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 75 |
Minimum Single Supply Voltage (V) | 2.4 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Type | Low Input Bias Current Amplifier |
Typical Gain Bandwidth Product (MHz) | 7.5 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 19@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 60(Max) |
Typical Slew Rate (V/us) | 6@5.5V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 0.0063 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем