MAX1680ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 880 руб.
от 2 шт. —
2 690 руб.
Добавить в корзину 1 шт.
на сумму 2 880 руб.
Описание
Электроэлемент
CHARGE PUMP, DOUBLER/INVERTING, NSOIC-8; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:5.5V; DC / DC Converter IC Case:NSOIC; No. of Pins:8Pins; Output Current:125mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-2V; Topology:Doubler, Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Max:-2V; Output Voltage Min:-5.5V
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 125mA |
Family | PMIC-Voltage Regulators-DC DC Switching Regulators |
Frequency - Switching | 125kHz, 250kHz |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Synchronous Rectifier | No |
Type | Switched Capacitor(Charge Pump), Doubler, Inverting |
Voltage - Input | 2 V ~ 5.5 V |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2 V |
Input Voltage: | 2 V to 5.5 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Output Current: | 125 mA |
Output Voltage: | -5 V, 10 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX1680 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | MAX1680 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz |
Topology: | Boost, Inverting |
Type: | Switched Capacitor Voltage Converter |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 125mA |
Maximum Switching Frequency | 348 kHz |
Minimum Operating Temperature | -40 °C |
Output Voltage | -4.56 →-3.75 V |
Package Type | SOIC |
Pin Count | 8 |
Regulator Type | Charge Pump |
Width | 4mm |
Вес, г | 0.15 |
Техническая документация
Datasheet MAX1680ESA+
pdf, 562 КБ
MAX1680-MAX1681 Datasheet
pdf, 103 КБ
MAX1680-MAX1681-1515321
pdf, 103 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем