MAX3232EUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
490 руб.
от 5 шт. —
420 руб.
от 10 шт. —
387.50 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
RS232 TXRX, 235KBPS, 5.5V, TSSOP-16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3232; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 2/2 |
Other Names | MAX3232EUE+T |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Protocol | RS232 |
Standard Package | 2.5 |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Brand | Maxim Integrated |
Data Rate | 235 kb/s |
Factory Pack Quantity | 2500 |
Function | Transceiver |
Height | 0.9 mm |
Length | 5 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Receivers | 2 Receiver |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Part # Aliases | MAX3232 |
Product | RS-232 Transceivers |
Product Category | RS-232 Interface IC |
Propagation Delay Time | 0.3 us |
RoHS | Details |
Series | MAX3232 |
Shutdown | Without Shutdown |
Supply Type | Single Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.006102 oz |
Width | 4.4 mm |
Brand: | Maxim Integrated |
Data Rate: | 235 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Function: | Transceiver |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX3232 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.3 us |
Series: | MAX3232E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары