MAX3443EASA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
от 2 шт. —
2 980 руб.
от 5 шт. —
2 840 руб.
от 10 шт. —
2 697.39 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Описание
Электроэлемент
RS485 TXRX, 10MBPS, 5.25V, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3443E; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS485 |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75 V ~ 5.25 V |
Brand | Maxim Integrated |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 100 |
Function | Transceiver |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 10 mA |
Operating Supply Voltage | 5 V |
Part # Aliases | MAX3443E |
Product | RS-485 Transceivers |
Product Category | RS-485 Interface IC |
RoHS | Details |
Series | MAX3443E |
Shutdown | Shutdown |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Unit Weight | 0.01787 oz |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 10 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX3443E |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | MAX3443E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.3444 |
Техническая документация
Datasheet
pdf, 1071 КБ
MAX3440E-MAX3444E
pdf, 1212 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем