MAX604ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Электроэлемент
IC, V REG LDO ADJ/+3.3V, SOIC8, 604; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:11.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:3.45V; Output Current:500mA; Dropout Voltage Vdo:480mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:604; No. of Outputs:1Outputs; Operating Temperature Range:-40В°C to +85В°C; Operating Voltage Tolerance +:5%; Output Current Max:0.5A; Output Voltage Adjustable Range:1.25V to 11V; Output Voltage Max:11V; Output Voltage Min:1.25V; Primary Input Voltage:11.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:Positive Adjustable
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 500mA |
Family | PMIC-Voltage Regulators-Linear(LDO) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Regulator Topology | Positive Fixed or Adjustable |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Dropout (Typical) | 0.48V @ 400mA |
Voltage - Input | 2.9 V ~ 11.5 V |
Voltage - Output | 3.3V, 1.25 V ~ 11 V |
Brand: | Analog Devices/Maxim Integrated |
Dropout Voltage - Max: | 820 mV |
Dropout Voltage: | 240 mV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 15 uA |
Input Voltage, Max: | 11.5 V |
Input Voltage, Min: | 2.9 V |
Line Regulation: | 7 mV |
Load Regulation: | 30 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Type: | Adjustable, Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX604 |
Pd - Power Dissipation: | 1.8 W |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 35 uA |
Reference Voltage: | 1.2 V |
Series: | MAX604 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 5% |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем