MAX619CSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
940 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
BOOST, 3.6VIN, 0.05A, +/-4%, 8SOIC; IC Output Type:Voltage; Sensing Accuracy Range:± 4%; Sensing Temperature Min:0°C; Sensing Temperature Max:70°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:619; DC / DC Converter IC Case:SOIC; Input Voltage Max:3.6V; Input Voltage Min:2V; No. of Outputs:1Outputs; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current:50mA; Output Voltage:5V; Output Voltage Nom.:5V; Primary Input Voltage:3.6V; Topology:Boost (Step Up)
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 50mA |
Family | PMIC-Voltage Regulators-DC DC Switching Regulators |
Frequency - Switching | 500kHz |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0°C ~ 70°C |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Synchronous Rectifier | No |
Type | Switched Capacitor(Charge Pump) |
Voltage - Input | 2 V ~ 3.6 V |
Voltage - Output | 5V |
Brand: | Maxim Integrated |
Development Kit: | MAX619EVKIT |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Step Up |
Input Voltage, Max: | 3.6 V |
Input Voltage, Min: | 2 V |
Input Voltage: | 2 V to 3.6 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 50 mA |
Output Voltage: | 5 V |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Part # Aliases: | MAX619 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | MAX619 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost |
Type: | Voltage Converter |
Вес, г | 1.22 |
Техническая документация
Datasheet
pdf, 66 КБ