BYV32-200G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Электроэлемент
DIODE, FAST, 20A, 200V, TO-220AB-3; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):20A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Max:175°C; Diode Case Style:TO-220AB; No. of Pins:3 Pin; Product Range:BYV32 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Diode Type:Fast Recovery; No. of Pins:3Pins; Operating Temperature Min:-65°C
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 50 |
Height | 9.28 mm(Max) |
If - Forward Current | 8 A |
Ir - Reverse Current | 3.5 uA |
Length | 10.28 mm(Max) |
Manufacturer | ON Semiconductor |
Max Surge Current | 100 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | TO-220-3 |
Packaging | Tube |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 35 ns |
RoHS | Details |
Series | BYV32 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.211644 oz |
Vf - Forward Voltage | 1.01 V |
Vr - Reverse Voltage | 200 V |
Width | 4.82 mm(Max) |
Case | TO220 |
Leakage current | 0.6mA |
Load current | 16A |
Max. forward impulse current | 100A |
Max. forward voltage | 1.15V |
Max. off-state voltage | 200V |
Mounting | THT |
Reverse recovery time | 35ns |
Semiconductor structure | common cathode, double |
Type of diode | switching |
Diode Configuration | Common Cathode |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 16A |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Package Type | TO-220AB |
Peak Non-Repetitive Forward Surge Current | 100A |
Peak Reverse Recovery Time | 35ns |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 3 |
Rectifier Type | General Purpose |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов