MAX7301AAI+

MAX7301AAI+
Изображения служат только для ознакомления,
см. техническую документацию
2 290 руб.
от 2 шт.2 130 руб.
от 5 шт.2 020 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8002972437
Бренд: Analog Devices

Описание

Электроэлемент
IC, I/O EXPANDER, SPI, 26MHZ, 28SSOP; Chip Configuration:16bit; Bus Frequency:26MHz; IC Interface Type:Microwire, Serial; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interface Case Style:SSOP; No. of Pins:28Pins; No. of I/O's:28I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Supply Voltage Range:2.5V to 5.5V

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-I/O Expanders
Frequency - Clock 26MHz
Interface SPI/QSPI&/MICROWIRE&
Interrupt Output Yes
Mounting Type Surface Mount
Number of I /O 20
Operating Temperature -40°C ~ 125°C
Package / Case 28-SSOP(0.209", 5.30mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 46
Supplier Device Package 28-SSOP
Voltage - Supply 2.5 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 46
Input Voltage: 2.5 V to 5.5 V
Interface Type: Serial, SPI
Interrupt Output: With Interrupt
Logic Type: I/O Expander
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 26 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: +/-4.5 mA, +/-18 mA
Package / Case: SSOP-28
Packaging: Tube
Part # Aliases: MAX7301
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: MAX7301
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: I/O Expander
Вес, г 2.722

Техническая документация

Datasheet
pdf, 1135 КБ
Datasheet
pdf, 957 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем