MAX809LEUR+
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
86 руб.
от 10 шт. —
72 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
SUPERVISORY CCT, SMD, SOT-23-3, 809; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:240ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); IC Generic Number:809; Microprocessor Support IC Type:Supervisory Circuit; Operating Temperature Range:-40°C to +85°C; Output Current Max:20mA; Supply Current:24µA; Termination Type:Surface Mount Device
Технические параметры
Threshold Voltage | 4.63V; No.of Supervisors/Monitors |
Battery Backup Switching | No Backup |
Brand | Maxim Integrated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 2500 |
Height | 0.94 mm |
Length | 2.92 mm |
Manual Reset | No Manual Reset |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 24 uA |
Output Type | Active Low, Push-Pull |
Overvoltage Threshold | 4.7 V |
Package / Case | SOT-23-3L |
Packaging | Reel |
Part # Aliases | MAX809L |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 240 ms |
RoHS | Details |
Series | MAX809L |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.2 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 4.56 V |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 856 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем