MAX809REUR+
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
87 руб.
от 10 шт. —
76 руб.
от 100 шт. —
63.88 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
MPU SUPERVISORY CIRCUIT, SOT-23-3; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:240ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:809; Logic Function Number:809; Operating Temperature Range:-40°C to +105°C; Output Current Max:20mA; Supply Current:17µA; Supply Voltage Range:1.2V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40°C ~ 105°C |
Other Names | MAX809REUR+TTR |
Output | Push-Pull, Totem Pole |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Tape & Reel(TR) |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reset | Active Low |
Reset Timeout | 140 ms Minimum |
Standard Package | 2.5 |
Supplier Device Package | SOT-23-3 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.63V |
Battery Backup Switching | No Backup |
Brand | Maxim Integrated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 2500 |
Height | 0.94 mm |
Length | 2.92 mm |
Manual Reset | Manual Reset |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 60 uA |
Output Type | Push-Pull |
Overvoltage Threshold | 2.66 V |
Part # Aliases | MAX809R |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 200 ms |
RoHS | Details |
Series | MAX809R |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.2 V |
Threshold Voltage | 2.5 V, 3 V, 3.3 V, 5 V |
Undervoltage Threshold | 2.59 V |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 856 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем