ATSAMD20E17A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 320 руб.
от 5 шт. —
1 210 руб.
от 10 шт. —
1 148.75 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32, Product Range:SMART ARM based Microcontrollers, No. of Bits:32bit, CPU Speed:48MHz, Program Memory Size:128KB, RAM Memory Size:16KB, No. of Pins:32Pins, MCU Case Style:TQFP, No. of , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology/Atmel |
Core | ARM Cortex M0+ |
Data Bus Width | 32 bit |
Data RAM Size | 16 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 250 |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 26 I/O |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 1.2 V |
Package / Case | TQFP-32 |
Packaging | Tray |
Processor Series | SAMD20E |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | SAMD1/2x |
Supply Voltage - Max | 1.95 V |
Supply Voltage - Min | 1.62 V |
Unit Weight | 0.002568 oz |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | SAMD20E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | SAMD1/2x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM D20E |
I2C | 4 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 16KB |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.555 |
Техническая документация
Datasheet
pdf, 5557 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары