AD5142ABRUZ100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 860 руб.
от 2 шт. —
1 720 руб.
от 5 шт. —
1 610 руб.
от 10 шт. —
1 538.75 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Описание
Электроэлемент
/Logarithmic; Resistance Tolerance:± 8%; Supply Voltage Min:2.3V; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5142ABRUZ100
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Features | Selectable Address |
Interface | I?C |
Memory Type | Non-Volatile |
Number of Circuits | 2 |
Number of Taps | 256 |
Online Catalog | 256 Taps Dual Channel |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 130 |
Resistance (Ohms) | 100k |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 35 ppm/°C |
Tolerance | ±8% |
Video File | AD512x/4x Series of Digital Non-Volatile digiPOTsAD512x/4x Series of Digital Non-Volatile digiPOTs |
Voltage - Supply | 1.8 V ~ 5.5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0007(Typ) |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 2 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Resistance Value (kOhm) | 100 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Taper Type | Linear|Log |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5142ADBZ |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Dual |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 100 kOhms |
Series: | AD5142A |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Taper: | Log |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 8% |
Wiper Memory: | Non Volatile |
Вес, г | 0.173 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем