AD5144BRUZ100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 250 руб.
Добавить в корзину 1 шт.
на сумму 3 250 руб.
Описание
Электроэлемент
AD5144 - Quad Channel, 256-Position, I2C/SPI, Non-Volatile Digital Potentiometer
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Featured Product | AD514x and AD512x Digital Potentiometers |
Features | Selectable Address |
Interface | I?C, SPI |
Memory Type | Non-Volatile |
Number of Circuits | 4 |
Number of Taps | 256 |
Online Catalog | 256 Taps Quad Channel |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 130 |
Resistance (Ohms) | 100k |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 35 ppm/°C |
Tolerance | ±8% |
Video File | AD512x/4x Series of Digital Non-Volatile digiPOTsAD512x/4x Series of Digital Non-Volatile digiPOTs |
Voltage - Supply | 1.8 V ~ 5.5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5144DBZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Quad |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 100 kOhms |
Series: | AD5144 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Taper: | Log |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 8% |
Wiper Memory: | Non Volatile |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0007(Typ) |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 4 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Single|Dual |
PPAP | No |
Resistance Value (kOhm) | 100 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Taper Type | Log|Linear |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем