M25P10-AVMN6TP

Фото 1/2 M25P10-AVMN6TP
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.142 руб.
от 100 шт.128.75 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Посмотреть аналоги4
Номенклатурный номер: 8002973155

Описание

Электроэлемент
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R

Технические параметры

Access Time (Max) 8 ns
Address Bus 1 b
Boot Type Not Required
Cell Type NOR
Density 1048576 Bit
Interface Type Serial(SPI)
Mounting Surface Mount
Number of Words 128K word
Operating Supply Voltage (Max) 3.6 V
Operating Supply Voltage (Min) 2.7 V
Operating Supply Voltage (Typ) 3.3 V
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SO N
Packaging Tray
Pin Count 8
Programmable Yes
Rad Hardened No
Supply Current 8 mA
Sync/Async Synchronous
Word Size 8 b
Architecture Sectored
Automotive No
Block Organization Symmetrical
Boot Block No
Chip Density (bit) 1M
Command Compatible Yes
ECC Support No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Max. Access Time (ns) 8
Maximum Erase Time (s) 6/Chip
Maximum Operating Frequency (MHz) 50
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Programming Time (ms) 5/Page
Minimum Endurance (Cycles) 100000
Minimum Operating Supply Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Number of Bits/Word (bit) 8
Operating Current (mA) 8
Page Size 256byte
Part Status Obsolete
PCB changed 8
PPAP No
Process Technology 150nm
Program Current (mA) 15
Programmability Yes
Programming Voltage (V) 2.3 to 3.6
Sector Size 256Kbyte x 4
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Support of Page Mode No
Timing Type Synchronous
Typical Operating Supply Voltage (V) 2.5|3|3.3
Вес, г 0.25

Техническая документация

Datasheet
pdf, 794 КБ
Документация
pdf, 685 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем