ATTINY441-MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
630 руб.
от 5 шт. —
536 руб.
от 10 шт. —
495 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
ATMEL ATTINY441-MU 8 Bit Microcontroller, Low Power High Performance, ATtiny, 16 MHz, 4 KB, 256 Byte, 20 Pins, QFN
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 6000 |
Interface Type | I2C, SPI, USARTs |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.7 V to 5.5 V |
Package / Case | QFN-20 |
Packaging | Reel |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
RoHS | Details |
Unit Weight | 0.004339 oz |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFN-20 |
Packaging: | Tray |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | ATtiny441 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 17 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Resolution (bit) | 10 |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATtiny |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 12 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 256B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/8 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 125 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем