MMBD1205

Фото 1/2 MMBD1205
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.60 руб.
от 10 шт.43 руб.
от 38 шт.29.09 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Посмотреть аналоги6
Номенклатурный номер: 8002973445

Описание

Электроэлемент
DIODE DUAL, COM ANODE, 100V, SOT-23; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:4ns; Forward

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration Dual Common Anode
Factory Pack Quantity 3000
Height 0.93 mm
If - Forward Current 0.2 A
Ir - Reverse Current 0.05 uA
Length 2.92 mm
Manufacturer ON Semiconductor
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-23
Packaging Reel
Part # Aliases MMBD1205_NL
Peak Reverse Voltage 100 V
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
RoHS Details
Series MMBD1205
Type Small Signal Switching Diode
Unit Weight 0.000882 oz
Vf - Forward Voltage 1.1 V at 0.3 A
Vr - Reverse Voltage 100 V
Width 1.3 mm
Brand: onsemi/Fairchild
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 0.05 uA
Manufacturer: onsemi
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Part # Aliases: MMBD1205_NL
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 4 ns
Series: MMBD1205
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 100 V
Diode Type Rectifier
Maximum Continuous Forward Current 200mA
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Non-Repetitive Forward Surge Current 2A
Peak Reverse Repetitive Voltage 100V
Pin Count 3
Rectifier Type Small Signal
Вес, г 0.032

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов