MAX13223EEUP+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 250 руб.
от 2 шт. —
2 090 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Описание
Электроэлемент
TRANSCEIVER, RS232, 3V TO 5.5V, 20TSSOP; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX13223E; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232 |
Standard Package | 74 |
Supplier Device Package | 20-TSSOP |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 74 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Part # Aliases: | MAX13221E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.3 us, 0.8 us |
Series: | MAX13221E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 1101 КБ
Datasheet MAX13223EEUP+
pdf, 1181 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем