TC8220K6-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 140 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
Two Pair, N- And P-Channel Enhancement-Mode Mosfet 12 Vdfn 4X4X1.0Mm T/R Rohs Compliant: Yes |Microchip TC8220K6-G
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Quad |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Fall Time: | 15 ns, 15 ns |
Forward Transconductance - Min: | 400 mS, 400 mS |
Id - Continuous Drain Current: | 2.3 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Package / Case: | DFN-12 |
Packaging: | Reel, Cut Tape |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 6 Ohms, 7 Ohms |
Rise Time: | 15 ns, 15 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel, P-Channel |
Transistor Type: | 2 N-Channel, 2 P-Channel |
Typical Turn-Off Delay Time: | 20 ns, 20 ns |
Typical Turn-On Delay Time: | 10 ns, 10 ns |
Vds - Drain-Source Breakdown Voltage: | 200 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P|N |
Configuration | Quad |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Drain Source Resistance (mOhm) | 7000@10V@P Channel|6000@10V@N Channel |
Maximum Drain Source Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Fall Time (ns) | 15(Max) |
Typical Input Capacitance @ Vds (pF) | 56@25V@N Channel|75@25V@P Channel |
Typical Rise Time (ns) | 15(Max) |
Typical Turn-Off Delay Time (ns) | 20(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |
Вес, г | 0.0414 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов