PIC16C711-04/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 6 шт. —
130 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
8bit microcontroller, PIC16C711-04/SO | Microchip Technology Inc. PIC16C711-04/SO
Технические параметры
Base Part Number | PIC16C711 |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 4x8b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 13 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Oscillator Type | External |
Package / Case | 18-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, WDT |
Program Memory Size | 1.75KB(1K x 14) |
Program Memory Type | OTP |
RAM Size | 68x8 |
Series | PICВ® 16C |
Speed | 4MHz |
Supplier Device Package | 18-SOIC |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V |
ADC Channels | 4 |
ADC Resolution (bit) | 8 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of ADCs | Single |
Number of I/Os | 13 |
PCB changed | 18 |
Pin Count | 18 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 0 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 68 B |
Data ROM Size: | 68 B |
Data ROM Type: | OTP EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 13 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | SOIC-18 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C71x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 0.454 |
Техническая документация
Datasheet
pdf, 1486 КБ
Datasheet
pdf, 3197 КБ
Datasheet
pdf, 3197 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16C711
pdf, 1650 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем