PIC16C711-20I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 2 шт. —
2 060 руб.
от 5 шт. —
1 950 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM Memory Size:68Byte; No. of Pins:18Pins; MCU Case Style:DIP; No. of I/O's:13I/
Технические параметры
ADC Resolution | 8 bit |
Brand | Microchip Technology |
Core | PIC16 |
Data Bus Width | 8 bit |
Data RAM Size | 68 B |
Data ROM Size | 68 B |
Data ROM Type | OTP EPROM |
Factory Pack Quantity | 25 |
Height | 3.3 mm |
Length | 22.86 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 4 |
Number of I/Os | 13 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 2.5 V to 6 V |
Package / Case | PDIP-18 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 1 kB |
Program Memory Type | EPROM |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 4 V |
Unit Weight | 0.044801 oz |
Width | 6.35 mm |
ADCs | 4x8 bit |
Device Core | PIC |
Family Name | PIC16C |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 18 |
RAM Size | 68 B |
Typical Operating Supply Voltage | 2.5 → 6 V |
USB Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 68 B |
Data ROM Size: | 68 B |
Data ROM Type: | OTP EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 13 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C71x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 2.8 |
Техническая документация
Datasheet
pdf, 1486 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16C711
pdf, 1650 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем