ATSAMS70J19A-AN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
от 2 шт. —
2 000 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Электроэлемент
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray - Trays
Технические параметры
# I/Os (Max) | 44 |
ADC Resolution | 12 |
Clock Freq | 300(MHz) |
Cpu Family | SAM S70 |
DAC Resolution | 12 |
Device Core | ARM CORTEX M7 |
Device Core Size | 32(b) |
Frequency | 300(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/UART/USART/USB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 5 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 1.32/3.6(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.2/3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 512KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 256KB(kB) |
ADC Resolution: | 12 bit |
Analogue Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 3.3 V |
Interface Type: | SPI, UART, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 44 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | SAMS70 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPUs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | SAM S70 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 4.133 |
Техническая документация
Datasheet
pdf, 13959 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем