PIC16F76-I/SP
![Фото 1/4 PIC16F76-I/SP](https://static.chipdip.ru/lib/769/DOC033769876.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/173/DOC004173611.jpg)
![](https://static.chipdip.ru/lib/462/DOC004462157.jpg)
![](https://static.chipdip.ru/lib/769/DOC033769879.jpg)
1 220 руб.
от 2 шт. —
1 090 руб.
от 5 шт. —
995 руб.
от 9 шт. —
951.25 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
Электроэлемент
Технические параметры
RoHS Compliant | Yes |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 14KB |
RAM Size | 368B |
Maximum Expanded Memory Size | 14KB |
Programmability | Yes |
Interface Type | I2C/SPI/USART |
Number of I/Os | 22 |
No. of Timers | 3 |
PWM | 2 |
Number of ADCs | Single |
ADC Channels | 5 |
ADC Resolution (bit) | 8 |
USART | 1 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Supplier Package | SPDIP |
Standard Package Name | DIP |
CECC Qualified | No |
Pin Count | 28 |
Mounting | Through Hole |
Package Height | 3.43 |
Package Length | 34.67 |
Package Width | 7.24 |
PCB changed | 28 |
Lead Shape | Through Hole |
ADCs | 5x8 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 3.8 |
Техническая документация
Datasheet
pdf, 1680 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F77
pdf, 4049 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары