USB2514B-I/M2

Фото 1/4 USB2514B-I/M2
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 2 шт.680 руб.
от 5 шт.599 руб.
от 10 шт.568.75 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Посмотреть аналоги5
Номенклатурный номер: 8002974348

Описание

Электроэлемент
USB HUB CONTROLLER, USB 2.0, SQFN-36, USB Type:USB Hub Controller, USB Standard:USB 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:SQFN, No. of Pins:36Pins, Data Rate:480Mbps, No. of Ports:4 Port, Operating, RoHS Compliant: Yes

Технические параметры

Base Part Number USB2514B
Current - Supply 70mA
Function Hub Controller
Interface USB
Manufacturer Microchip Technology
Operating Temperature -40В°C ~ 85В°C
Package / Case 36-VFQFN Exposed Pad
Packaging Tray
Part Status Active
Protocol USB
Series -
Standards -
Supplier Device Package 36-SQFN(6x6)
Voltage - Supply 3V ~ 3.6V
Brand Microchip Technology
Factory Pack Quantity 490
Interface Type I2C
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Ports 4 Port
Operating Supply Current 70 mA
Operating Supply Voltage 3.3 V
Product USB Hubs
Product Category USB Interface IC
Product Type USB Interface IC
Speed High Speed
Standard USB 2
Subcategory Interface ICs
Type Hub Controller
Automotive No
ECCN (US) 3A991a.3.
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Frequency (MHz) 24
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
PCB changed 36
Pin Count 36
PPAP No
Protocols Supported USB 2
Standard Package Name QFN
Supplier Package SQFN EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3
Typical Supply Current (mA) 45
USB Speed Type Low Speed|Full Speed|High Speed
USB Transceiver Yes
ESD Protection Yes
IC Type Controller IC
Mounting Type Surface Mount
Number of Transceivers 4
Package Type SQFN
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Width 6.1mm
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1020 КБ
Datasheet USB2514B-I/M2
pdf, 798 КБ
Документация
pdf, 754 КБ
Datasheet USB251
pdf, 805 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем