AD7548JRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 920 руб.
Добавить в корзину 1 шт.
на сумму 9 920 руб.
Описание
Электроэлемент
AD7548JR-REEL PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, 20 Pin Plastic SMT
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7548JR-REEL7 |
Package / Case | 20-SOIC |
Packaging | Tape & Reel(TR) |
Settling Time | 1.5µs |
Standard Package | 400 |
Voltage Supply Source | Single |
Architecture | R-2R |
Base Product Number | AD7548 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of D/A Converters | 1 |
Output Type | Current - Unbuffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-SOIC |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 5V, 11.4V ~ 15.75V |
Voltage - Supply, Digital | 5V, 11.4V ~ 15.75V |
Analogue Supply Voltage: | 5 V/12 V/15 V |
Architecture: | R-2R |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V/12 V/15 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package/Case: | SOIC-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 450 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Series: | AD7548 |
Settling Time: | 1.5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем