MAX9943AUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 2 шт. —
630 руб.
от 5 шт. —
547 руб.
от 10 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Электроэлемент
OP AMP, 2.4MHZ, 0.35V/US, UMAX-8; No. of Amplifiers:1 Amplifier; Bandwidth:2.4MHz; Slew Rate:0.35V/Вµs; Supply Voltage Range:В± 3V to В± 19V, 3V to 38V; Amplifier Case Style:ВµMAX; No. of Pins:8Pins; Operating Temperature Mi
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 4nA |
Current - Output / Channel | 20mA |
Current - Supply | 550µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 2.4MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Rail-to-Rail |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.35 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Voltage - Input Offset | 20µV |
Voltage - Supply, Single/Dual (±) | 6 V ~ 38 V, ±3 V ~ 19 V |
Brand | Maxim Integrated |
CMRR - Common Mode Rejection Ratio | 125 dB |
Development Kit | MAX9943EVKIT+ |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 2.4 MHz |
Ib - Input Bias Current | 90 uA |
Input Voltage Range - Max | 38 V |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 550 uA |
Operating Supply Voltage | 15 V |
Output Current per Channel | 20 mA |
Part # Aliases | MAX9943 |
Pd - Power Dissipation | 387.8 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 130 dB |
RoHS | Details |
Series | MAX9943 |
SR - Slew Rate | 0.35 V/us |
Supply Voltage - Max | 19 V |
Supply Voltage - Min | 3 V |
Type | Precision |
Voltage Gain dB | 130 dB |
Vos - Input Offset Voltage | 20 uV |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 125 dB |
Development Kit: | MAX9943EVKIT+ |
en - Input Voltage Noise Density: | 17.6 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 2.4 MHz |
Ib - Input Bias Current: | 4 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 6 V to 38 V |
Output Current per Channel: | 60 mA |
Package / Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX9943 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | MAX9943 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 350 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 19 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 20 uV |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1526 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем