ATMEGA168PV-10AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 190 руб.
от 2 шт. —
2 000 руб.
от 5 шт. —
1 880 руб.
от 10 шт. —
1 806.25 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 10MHZ, TQFP-32; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:32Pins; MCU Case Style:TQFP; No. of I/O's:
Технические параметры
ADC Resolution | 10 bit |
Analog Supply Voltage | 1.8 V to 5.5 V |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 250 |
Height | 1 mm |
I/O Voltage | 1.8 V to 5.5 V |
Interface Type | I2C, SPI, USART |
Length | 7 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 23 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Bulk |
Part # Aliases | ATMEGA168PV-10AU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 168P |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
Watchdog Timers | Watchdog Timer |
Width | 7 mm |
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
I/O Voltage: | 1.8 V to 5.5 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega168P |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADCs | 8x10 bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 10MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 32 |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем