ATTINY48-MMH

ATTINY48-MMH
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.340 руб.
от 5 шт.270 руб.
от 10 шт.245.70 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8002974667

Описание

Электроэлемент
8-bit Microcontrollers - MCU AVR 4KB, 64B EE 12MHz 256B SRAM, 5V

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 256 B
Data RAM Type SRAM
Data ROM Size 64 B
Data ROM Type EEPROM
Factory Pack Quantity 490
Height 0.88 mm
Interface Type 2-Wire, I2S, SPI
Length 4 mm
Manufacturer Microchip
Maximum Clock Frequency 12 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 6
Number of I/Os 24 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case VQFN-28
Packaging Tray
Part # Aliases ATTINY48-MMH
Processor Series tinyAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Series ATTINY 48
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATTINY
Width 4 mm
ADC Resolution: 10 bit
Brand: Microchip Technology/Atmel
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: 2-Wire, I2S, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 24 I/O
Number of Timers/Counters: 2 Timer
Package/Case: VQFN-28
Packaging: Tray
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: ATtiny48
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR

Техническая документация

Datasheet
pdf, 6721 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем