ATXMEGA16D4-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 120 руб.
от 2 шт. —
1 960 руб.
от 5 шт. —
1 860 руб.
от 10 шт. —
1 786.25 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, AVR XMEGA, 32MHZ, TQFP-44, Controller Family/Series:ATxmega, CPU Speed:32MHz, Program Memory Size:16KB, RAM Memory Size:2KB, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:34I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
ADC Channels | 12 |
ADC Resolution | 12bit |
ADCs | 12x12 bit |
Data Bus Width | 16 bit, 8 bit |
Device Core | AVR |
Family Name | ATxmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 2 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 2 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Pin Count | 44 |
Program Memory Size | 1 kB, 16 kB, 4 kB |
Program Memory Type | Flash |
RAM Size | 2 KB |
Timer Resolution | 16bit |
Timers | 4x16 bit |
Typical Operating Supply Voltage | 2.7 > 3.6 V |
высота | 1.05mm |
длина | 10mm |
максимальная рабочая температура | +85 °C |
размеры | 10x10x1.05mm |
тип монтажа | Surface Mount |
тип упаковки | TQFP |
Число таймеров | 4 |
ширина | 10mm |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/TWI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 34 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Maximum Operating Temperature | +85 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 2 |
Number of USART Channels | 3 |
Package Type | TQFP |
Pulse Width Modulation | 1(14 Channel) |
USB Channels | 0 |
Width | 10.1mm |
Вес, г | 1.75 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 27076 КБ
Datasheet
pdf, 2209 КБ
Datasheet ATXMEGA256D3-AU
pdf, 7266 КБ
Документация
pdf, 20723 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем