ATXMEGA32D4-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 860 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Описание
Электроэлемент
Описание Оперативная память TQFP-44L [10x10]
Технические параметры
ADC Channels | 12 |
ADC Resolution | 12bit |
ADCs | 12x12 bit |
Data Bus Width | 16 bit, 8 bit |
Device Core | AVR |
Family Name | ATxmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 2 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 2 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Pin Count | 44 |
Program Memory Size | 1 kB, 32 kB, 4 kB |
Program Memory Type | Flash |
RAM Size | 4 KB |
Timer Resolution | 16bit |
Timers | 4x16 bit |
Typical Operating Supply Voltage | 2.7 > 3.6 V |
высота | 1.05mm |
длина | 10mm |
максимальная рабочая температура | +85 °C |
размеры | 10x10x1.05mm |
тип монтажа | Surface Mount |
тип упаковки | TQFP |
Число таймеров | 4 |
ширина | 10mm |
Maximum Operating Temperature | +85 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 1(14 Channel) |
USB Channels | 0 |
Width | 10.1mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | 2-Wire, SPI, Serial, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | XMEGA D4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
Вес, г | 10.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем