25AA080C-I/SN

25AA080C-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.420 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8002974759

Описание

Электроэлемент
:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA080C-I/SN

Технические параметры

Access Time 160 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 1.25 mm(Min)
Interface Type Serial, 4-Wire, SDI, SPI
Length 4.9 mm
Manufacturer Microchip
Maximum Clock Frequency 10 MHz
Maximum Operating Temperature +85 C
Memory Size 8 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 5 mA
Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Organization 1 k x 8
Package / Case SOIC-8 Narrow
Packaging Bulk
Product Category EEPROM
RoHS Details
Supply Current - Max 5 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Unit Weight 0.005044 oz
Width 3.9 mm
Access Time: 50 ns
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Organisation: 1 k x 8
Package/Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 713 КБ
Datasheet
pdf, 464 КБ
Datasheet
pdf, 642 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем