ADUM4190TRIZ

ADUM4190TRIZ
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 2 шт.1 470 руб.
от 5 шт.1 360 руб.
от 10 шт.1 301.25 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Номенклатурный номер: 8002974817
Бренд: Analog Devices

Описание

Электроэлемент
Изолированный усилитель сигнала ошибки, выдерживаемое напряжение 5 кВ, ср.кв.

Технические параметры

3 dB Bandwidth 400 kHz
Amplifier Type Isolation
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 72 dB
Factory Pack Quantity 37
Gain V/V 80 dB
GBP - Gain Bandwidth Product 10 MHz
Input Voltage Range - Max 30 V
Isolation Type Galvanic
Isolation Voltage 5 kV
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1.4 mA, 2.9 mA
Operating Supply Voltage 3 V to 20 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 2.78 W
Product Isolation Amplifiers
Product Category Isolation Amplifiers
RoHS Details
Series ADUM4190
Supply Voltage - Max 20 V
Supply Voltage - Min 3 V
Type Linear
Applications Shunt Regulators, Linear Power Supplies, Inverters
Base Product Number ADUM4190 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC-IC
3 dB Bandwidth: 400 kHz
Amplifier Type: Isolation
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 72 dB
Factory Pack Quantity: Factory Pack Quantity: 37
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 10 nA
Input Voltage Range - Max: 30 V
Isolation Type: Galvanic
Isolation Voltage: 5 kVrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.4 mA, 2.9 mA
Operating Supply Voltage: 3 V to 20 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 2.78 W
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
Series: ADUM4190
Subcategory: Amplifier ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Type: Linear
Vos - Input Offset Voltage: 2.5 mV
Вес, г 1

Техническая документация

Datasheet
pdf, 459 КБ
Datasheet
pdf, 482 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»