LTM8057EY
10 190 руб.
Добавить в корзину 1 шт.
на сумму 10 190 руб.
Описание
Электроэлемент
Switching Voltage Regulators 2kVAC Isolated, 1.5W uModule DC/DC Converter
Технические параметры
Input Voltage | 31(V) |
Input Voltage (Min) | 3.1(V) |
Isolation | Isolated |
Isolation Voltage | 2000VAC(V) |
Line Regulation | 1.7%(TYP) |
Load Regulation | 1.5%(Typ) |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 0.44(A) |
Output Type | ADJUSTABLE |
Output Voltage | 2.5 TO 12(V) |
Package / Case | BGA |
Package Type | BGA |
Packaging | Tray |
Pin Count | 38 |
Product Depth (mm) | 9(mm) |
Product Height (mm) | 4.32(mm) |
Product Length (mm) | 11.25(mm) |
Rad Hardened | No |
Screening Level | AUTOMOTIVEC |
Switching Regulator | No |
Type | Step Down/Step Up |
Вес, г | 20.35 |
Техническая документация
Datasheet
pdf, 259 КБ