ADUC7061BCPZ32

Фото 1/4 ADUC7061BCPZ32
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 2 шт.1 830 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8002975003
Бренд: Analog Devices

Описание

Электроэлемент
Описание Микросхема

Технические параметры

Category Integrated Circuits(ICs)
Connectivity I?C, SPI, UART/USART
Core Processor ARM7®
Core Size 16/32-Bit
Data Converters A/D 5x24b, 8x24b, D/A 1x14b
Design Resources USB Based Temperature Monitor Using ADuC7061 and an External RTD(CN0075)4 mA-to-20 mA Loop-Powered Temperature Monitor Using ADuC7060/1(CN0145)
EEPROM Size -
Family Embedded-Microcontrollers
Mfg Application Notes Li-Ion Battery Formation/Grading Equipment SolutionWater Analysis Solution for pH & Conductivity Meters Dual Beam Spectrophotometer SolutionPressure Transmitter SolutionsProgrammable Logic Controllers(PLCs)Solutions
Number of I/O 8
Online Catalog MicroConverter® ADuC7xxx
Operating Temperature -40°C ~ 125°C
Oscillator Type Internal
Package / Case 32-VFQFN Exposed Pad, CSP
Packaging Tube
PCN Assembly/Origin Assembly Site Transfer 12/Feb/2014Assembly Site Revision B 10/Nov/2014
PCN Design/Specification ADuC7060/1 Idd Datasheet 01/Feb/2010Datasheet/Silicon Anomaly Updates 07/Jul/2014
Peripherals POR, PWM, Temp Sensor, WDT
Product Training Modules Weigh Scale Introduction
Program Memory Size 32KB(16K x 16)
Program Memory Type FLASH
RAM Size 1K x 32
Series MicroConverter® ADuC7xxx
Speed 10MHz
Standard Package 1
Supplier Device Package 32-LFCSP-VQ(5x5)
Voltage - Supply (Vcc/Vdd) 2.375 V ~ 2.625 V
Maximum Operating Temperature +125 °C
PWM Resolution 16бит
ADC Resolution 24бит
PWM Channels 6
Pulse Width Modulation 1 (6 x 16 bit)
Number of ADC Units 2
Number of UART Channels 1
Instruction Set Architecture RISC
ADCs 2 (4 x 24 bit)
Package Type LFCSP
Mounting Type Поверхностный монтаж
Data Bus Width 16 bit, 32 bit
Number of PCI Channels 0
Width 4.75мм
Maximum Number of Ethernet Channels 0
Number of PWM Units 1
Height 0.95мм
Number of USART Channels 0
Dimensions 5 x 4.75 x 0.95mm
Number of Ethernet Channels 0
Number of LIN Channels 0
Length 5мм
Device Core ARM7TDMI
Brand Analog Devices
ADC Channels 4
Minimum Operating Temperature -40 °C
Family Name ADuC7
USB Channels 0
Timers 4
Number of CAN Channels 0
Pin Count 32
Number of Timers 4
Number of I2C Channels 1
Number of SPI Channels 1
Maximum Frequency 10.24MHz
Typical Operating Supply Voltage 2,5 В
Base Product Number ADUC7061 ->
ECCN 3A991A2
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
корпус LFCSP-VQ32
ADC Resolution: 24 bit
Brand: Analog Devices
Core: ARM7TDMI
Data Bus Width: 32 bit/16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: JTAG
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 10.24 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 8 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LFCSP-32
Packaging: Tray
Processor Series: ARM7
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: ADUC7061
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Вес, г 1

Техническая документация

ADuC7060_7061
pdf, 1333 КБ
Datasheet
pdf, 1197 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем