MCP4361-104E/ST, Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Кратность заказа 74 шт.
от 148 шт. —
530 руб.
от 296 шт. —
483 руб.
Добавить в корзину 74 шт.
на сумму 39 960 руб.
Описание
Integrated Circuits - Ics\Data Acquisition\Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Технические параметры
Brand: | Microchip Technology |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 74 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Number of POTs: | Quad |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 100 kOhms |
Series: | MCP4361 |
Subcategory: | Digital Potentiometer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 257 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Non Volatile |
# of Taps | 256 |
Digital Supply Voltage | Not Required(V) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Interface Type | Serial(4-Wire/SPI) |
Memory Type | NON-VOLATILE |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Supply Requirement | Single |
Rad Hardened | No |
Resistance (Max) | 100(kohm) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 2.5/3.3/5(V) |
Supply Current | 0.55(TYP)(mA) |
Техническая документация
Datasheet
pdf, 1644 КБ