TC74A5-3.3VAT

TC74A5-3.3VAT
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 2 шт.680 руб.
от 3 шт.624 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8002975231

Описание

Электроэлемент
Цифровой последовательный датчик температуры (2-проводный, I2C, SMBus), 5-контактный (5 контактов), трубка TO-220

Технические параметры

Accuracy +/-2 C to+/-3 C
Brand Microchip Technology
Configuration Local
Factory Pack Quantity 50
Interface Type 2-Wire, I2C, SMBus
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Current 350 uA
Output Current 50 mA
Output Type Digital
Package / Case TO-220-5
Packaging Bulk
Product Sensor
Product Category Board Mount Temperature Sensors
Resolution 8 bit
RoHS Details
Series TC74
Shutdown Shutdown
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.7 VDC
Accuracy: +/-3 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 350 uA
Output Current: 50 mA
Output Type: Digital
Package / Case: TO-220-5
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 8 bit
Series: TC74
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Вес, г 3.01

Техническая документация

Datasheet
pdf, 245 КБ